Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number H125393CT-ND
Quantity Available 2.527
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13E-20DP-1.25V(21)

Description CONN HDR 20POS 1.25MM SMD AU
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.049" (1.25mm)

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF13
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.049" (1.25mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.189" (4.80mm)
Contact Shape Square
Contact Finish - Mating Tin-Copper
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating 1A
Voltage Rating 150V
Mated Stacking Heights 5.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
You May Also Be Interested In
  • DF13-20DS-1.25C - Hirose Electric Co Ltd | H2232-ND DigiKey Electronics
  • DF13-20DS-1.25C
  • Hirose Electric Co Ltd
  • CONN SOCKET HOUSING 20POS 1.25MM
  • Unit Price 1,00000 lei
  • H2232-ND
Additional Resources
Standard Package ? 1
Other Names H125393CT

22:12:27 8.21.2018

Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,60000 4,60 lei
10 4,04000 40,40 lei
25 3,80160 95,04 lei
50 3,64320 182,16 lei
100 3,48480 348,48 lei
250 3,16800 792,00 lei
500 2,85120 1.425,60 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : H125335-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
  • Unit Price: 3,48000 lei
  • Tape & Reel (TR) ? : H125393TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,04800 lei
  • Digi-Reel® ? : H125393DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback