RON | EUR | USD
Favorite

ECS-250-20-33-JTN-TR 25MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
4.057 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 2,45000 2,45 lei
10 2,03700 20,37 lei
50 1,83180 91,59 lei
100 1,62850 162,85 lei
500 1,54710 773,55 lei

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 29,00 lei reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2966TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,18435 lei
  • Cut Tape (CT)  : XC2966CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.057 - Immediate
  • Unit Price: 2,45000 lei

ECS-250-20-33-JTN-TR

Datasheet
Digi-Key Part Number XC2966DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-33-JTN-TR
Copy  
Description CRYSTAL 25MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

J00-0061NL

CONN MAGJACK 1PORT 100 BASE-TX

Pulse Electronics Network

24,22000 lei Details

TJA1042T,112

IC TRANSCEIVER HALF 1/1 8SO

NXP USA Inc.

6,88000 lei Details

1040310811

CONN MICRO SD CARD PUSH-PULL R/A

Molex

8,85000 lei Details

B82789C0513H002

CMC 51UH 250MA 2LN SMD AEC-Q200

TDK Electronics Inc.

9,81000 lei Details

LTM8063EY#PBF

DC DC CONVERTER 0.8-15V

Linear Technology/Analog Devices

73,72000 lei Details

1376136-1

CONN HEADER R/A 6POS 2.5MM

TE Connectivity AMP Connectors

10,07000 lei Details
Additional Resources
Standard Package 1
Other Names XC2966DKR