Add To Favorites
MLEROY-A1-0000-000501 LED Lighting Color XLamp® ML-E Blue 458nm (450nm ~ 465nm) 4-SMD, J-Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,17000 3,17 lei
10 3,00300 30,03 lei
100 2,68830 268,83 lei
250 2,44464 611,16 lei
500 2,28964 1.144,82 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLEROY-A1-0000-000501CT-ND
Copy   MLEROY-A1-0000-000501CT-ND
Quantity Available 1.286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLEROY-A1-0000-000501

Copy   MLEROY-A1-0000-000501
Description LED XLAMP MLE ROY BLU 458NM 4SMD
Copy   LED XLAMP MLE ROY BLU 458NM 4SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Lighting Color XLamp® ML-E Blue 458nm (450nm ~ 465nm) 4-SMD, J-Lead Exposed Pad

Copy   LED Lighting Color XLamp® ML-E Blue 458nm (450nm ~ 465nm) 4-SMD, J-Lead Exposed Pad
Documents & Media
Datasheets ML-E LEDs
XLamp ML Family Binning & Labeling
HTML Datasheet ML-E LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 458nm (450nm ~ 465nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test -
Current - Max 350mA
Flux @ Current/Temperature - Test 193mW (175mW ~ 210mW)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price 28,72000 lei
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price 28,72000 lei
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price 28,72000 lei
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price 28,72000 lei
  • 1621-1210-ND
You May Also Be Interested In
  • OVS5MBBCR4 - TT Electronics/Optek Technology | 365-1544-1-ND DigiKey Electronics
  • OVS5MBBCR4
  • TT Electronics/Optek Technology
  • LED 0.48W BLUE WTR CLR 3.5MM
  • Unit Price 1,69000 lei
  • 365-1544-1-ND
  • ZXTP19100CFFTA - Diodes Incorporated | ZXTP19100CFFCT-ND DigiKey Electronics
  • ZXTP19100CFFTA
  • Diodes Incorporated
  • TRANS PNP 100V 2A SOT23F-3
  • Unit Price 3,25000 lei
  • ZXTP19100CFFCT-ND
Additional Resources
Standard Package ? 1
Other Names MLEROY-A1-0000-000501CT
Alternate Package | This part is also available in the following packaging:

02:13:51 2.16.2019