Add To Favorites
CBRSDSH2-40 TR13 Bridge Rectifier Single Phase Schottky 40V Surface Mount 4-SMDIP
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 5,15000 5,15 lei
10 4,55300 45,53 lei
25 4,11160 102,79 lei
100 3,59720 359,72 lei
250 3,15676 789,19 lei
500 2,78974 1.394,87 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CBRSDSH2-40TR13-CT-ND
Copy   CBRSDSH2-40TR13-CT-ND
Quantity Available 2.112
Can ship immediately

Factory Stock ?: 208
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBRSDSH2-40 TR13

Copy   CBRSDSH2-40 TR13
Description BRIDGE RECT 1PHASE 40V 2A 4SMDIP
Copy   BRIDGE RECT 1PHASE 40V 2A 4SMDIP
Detailed Description

Bridge Rectifier Single Phase Schottky 40V Surface Mount 4-SMDIP

Copy   Bridge Rectifier Single Phase Schottky 40V Surface Mount 4-SMDIP
Documents & Media
Datasheets CBRSDSH2-40
Environmental Information RoHS Cert
Simulation Models CBRSDSH2-40 Spice Model
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 450mV @ 2A
Current - Reverse Leakage @ Vr 70µA @ 40V
Operating Temperature -50°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDBHD240-G - Comchip Technology | 641-1213-1-ND DigiKey Electronics
  • CDBHD240-G
  • Comchip Technology
  • BRIDGE RECT 1P 40V 2A MINI-DIP
  • Unit Price 5,60000 lei
  • 641-1213-1-ND
  • MB12S-TP - Micro Commercial Co | MB12S-TPMSCT-ND DigiKey Electronics
  • MB12S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 20V 1A MBS-1
  • Unit Price 2,31000 lei
  • MB12S-TPMSCT-ND
  • MB14S-TP - Micro Commercial Co | MB14S-TPMSCT-ND DigiKey Electronics
  • MB14S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 40V 1A MBS-1
  • Unit Price 2,31000 lei
  • MB14S-TPMSCT-ND
  • CBRHDSH1-40L TR13 - Central Semiconductor Corp | CBRHDSH1-40LCT-ND DigiKey Electronics
  • CBRHDSH1-40L TR13
  • Central Semiconductor Corp
  • BRIDGE RECT 1P 40V 1.2A 4HD DIP
  • Unit Price 6,22000 lei
  • CBRHDSH1-40LCT-ND
  • NRVB120VLSFT1G - ON Semiconductor | NRVB120VLSFT1GOSCT-ND DigiKey Electronics
  • NRVB120VLSFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A SOD123
  • Unit Price 1,90000 lei
  • NRVB120VLSFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names CBRSDSH2-40 TR13-CT
CBRSDSH2-40 TR13-CT-ND
CBRSDSH2-40TR13-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRSDSH2-40TR13-TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,13828 lei
  • Digi-Reel® ? : CBRSDSH2-40TR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.112 - Immediate
    208 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:15:51 2.17.2019