RON | EUR | USD
Favorite

Price & Procurement
4.882 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 17,59000 17,59 lei
10 16,92800 169,28 lei
25 15,57440 389,36 lei
50 13,54260 677,13 lei
100 12,86530 1.286,53 lei
250 12,52664 3.131,66 lei
500 12,18806 6.094,03 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN1854TR-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 4.400 - Immediate
  • Unit Price: 8,61783 lei
  • Digi-Reel®  : CKN1854DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.882 - Immediate
  • Unit Price: Digi-Reel®

KT11P3SM34LFS

Datasheet
Digi-Key Part Number CKN1854CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P3SM34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.12mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KT11B1SM34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

19,00000 lei Details
Additional Resources
Standard Package 1
Other Names *KT11P3SM34LFS
CKN1854CT