Add To Favorites
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,89000 3,89 lei
10 3,38600 33,86 lei
25 2,99920 74,98 lei
100 2,61240 261,24 lei
250 2,27388 568,47 lei
500 1,93516 967,58 lei
1.000 1,54813 1.548,13 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TISP4350M3BJR-SCT-ND
Copy   TISP4350M3BJR-SCT-ND
Quantity Available 15.408
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TISP4350M3BJR-S

Copy   TISP4350M3BJR-S
Description THYRISTOR 275V 220A DO214AA
Copy   THYRISTOR 275V 220A DO214AA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

275V Off-State 220A Ipp TVS Thyristor DO-214AA, SMB

Copy   275V Off-State 220A Ipp TVS Thyristor DO-214AA, SMB
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State 3V
Current - Peak Pulse (8/20µs) 220A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 83pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Base Part Number TISP4350
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names TISP4350M3BJR-SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TISP4350M3BJR-STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,36213 lei
  • Digi-Reel® ? : TISP4350M3BJR-SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.408 - Immediate
  • Unit Price: Digi-Reel®

02:39:37 6.25.2019