Add To Favorites
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,49000 4,49 lei
10 4,15700 41,57 lei
100 3,00640 300,64 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M8609CT-ND
Copy   M8609CT-ND
Quantity Available 238
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PM5022-102M-RC

Copy   PM5022-102M-RC
Description FIXED IND 1MH 500MA 1.8 OHM SMD
Copy   FIXED IND 1MH 500MA 1.8 OHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 500mA 1.8 Ohm Nonstandard

Copy   1mH Unshielded Wirewound Inductor 500mA 1.8 Ohm Nonstandard
Documents & Media
Datasheets PM5022 Series
Product Training Modules Magnetic Product Overview
Mfg CAD Models PM5022.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PM5022
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm
Q @ Freq 10 @ 2MHz
Frequency - Self Resonant 252kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max) 0.272" (6.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1806-102KLTR-ND SDR1806-102KL Bourns Inc. Tape & Reel (TR) ? 3.000 - Immediate
2,59560 lei 250
Additional Resources
Standard Package ? 1
Other Names M8609CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8609TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,33604 lei
  • Digi-Reel® ? : M8609DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®

01:15:04 2.16.2019