Add To Favorites
TPSA106K010T0900 10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 900mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,16000 4,16 lei
10 3,17200 31,72 lei
100 2,26760 226,76 lei
500 1,75536 877,68 lei
1.000 1,51156 1.511,56 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10756-1-ND
Copy   478-10756-1-ND
Quantity Available 8.562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSA106K010T0900

Copy   TPSA106K010T0900
Description CAP TANT 10UF 10% 10V 1206
Copy   CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 900mOhm @ 100kHz

Copy   10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 900mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10756-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10756-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,22960 lei
  • Digi-Reel® ? : 478-10756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.562 - Immediate
  • Unit Price: Digi-Reel®

12:21:14 5.21.2019