Add To Favorites
MM023C103KCZ2A 10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 4,16000 4,16 lei
10 3,17200 31,72 lei
100 2,26760 226,76 lei
500 1,75536 877,68 lei
1.000 1,51156 1.511,56 lei
2.500 1,41404 3.535,10 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-10632-1-ND
Copy   478-10632-1-ND
Quantity Available 18.033
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM023C103KCZ2A

Copy   MM023C103KCZ2A
Description CAP CER 10000PF 25V X7R 0402
Copy   CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets MM Series
Featured Product MM Series - MLCC for Medical Applications
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series MM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Medical, Non-Critical
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.029" (0.74mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-10632-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10632-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,27200 lei
  • Digi-Reel® ? : 478-10632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.033 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:21:04 5.23.2019