RON | EUR | USD
Favorite

Price & Procurement
20.734 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,34000 3,34 lei
10 2,35400 23,54 lei
100 1,55040 155,04 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-7406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20.500 - Immediate
  • Unit Price: 0,90780 lei
  • Digi-Reel®  : 478-7406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.734 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 478-10781-2-ND
  • Minimum Quantity: 5.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,80100 lei
  • Cut Tape (CT)  : 478-10781-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2.786 - Immediate
  • Unit Price: 3,52000 lei

04023J1R5BBSTR

Datasheet
Digi-Key Part Number 478-7406-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04023J1R5BBSTR
Copy  
Description CAP THIN FILM 1.5PF 25V 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
HTML Datasheet Accu-P® Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1,5pF
Tolerance ±0.1pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7406-1