Add To Favorites
BD1222J50200AHF RF Balun 1.2GHz ~ 2.2GHz 50 / 200Ohm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,05000 3,05 lei
10 2,97200 29,72 lei
25 1,98960 49,74 lei
50 1,77060 88,53 lei
100 1,62180 162,18 lei
250 1,45516 363,79 lei
500 1,42490 712,45 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1173-1179-1-ND
Copy   1173-1179-1-ND
Quantity Available 17.932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD1222J50200AHF

Copy   BD1222J50200AHF
Description BALUN 1.2GHZ-2.2GHZ 50/200 0805
Copy   BALUN 1.2GHZ-2.2GHZ 50/200 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Balun 1.2GHz ~ 2.2GHz 50 / 200Ohm 0805 (2012 Metric)

Copy   RF Balun 1.2GHz ~ 2.2GHz 50 / 200Ohm 0805 (2012 Metric)
Documents & Media
Datasheets BD1222J50200AHF
Product Attributes Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 1.2GHz ~ 2.2GHz
Impedance - Unbalanced/Balanced 50 / 200Ohm
Phase Difference
Insertion Loss (Max) 0.4dB
Return Loss (Min) -18dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC5510IUF#PBF - Linear Technology/Analog Devices | LTC5510IUF#PBF-ND DigiKey Electronics
  • LTC5510IUF#PBF
  • Linear Technology/Analog Devices
  • HIGH LINEARITY MIXER 16QFN
  • Unit Price 50,37000 lei
  • LTC5510IUF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1179-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1179-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,22960 lei
  • Digi-Reel® ? : 1173-1179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.932 - Immediate
  • Unit Price: Digi-Reel®

20:10:23 5.26.2019