RON | EUR | USD
Favorite

800B5R6BT500XT 5.6pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
1.180 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 17,72000 17,72 lei
10 14,27600 142,76 lei
50 12,27760 613,88 lei
100 11,13510 1.113,51 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1303-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 7,52724 lei
  • Digi-Reel®  : 1284-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.180 - Immediate
  • Unit Price: Digi-Reel®

800B5R6BT500XT

Datasheet
Digi-Key Part Number 1284-1303-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 800B5R6BT500XT
Copy  
Description CAP CER 5.6PF 500V C0G/NP0 1111
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5.6pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy  
Documents & Media
Datasheets 800B Series
Featured Product 800B Series Ceramic MLCs
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 800B Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5,6pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1303-1