RON | EUR | USD
Favorite

100A330FT150XT 33pF ±1% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Price & Procurement
916 In Stock
Can ship immediately
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 20,02000 20,02 lei
10 18,03700 180,37 lei
100 13,62690 1.362,69 lei

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1615-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 8,87118 lei
  • Digi-Reel®  : 1284-1615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

100A330FT150XT

Datasheet
Digi-Key Part Number 1284-1615-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 100A330FT150XT
Copy  
Description CAP CER 33PF 150V P90 0505
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33pF ±1% 150V Ceramic Capacitor P90 0505 (1313 Metric)

Copy  
Documents & Media
Datasheets 100A Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 100A Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100A
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±1%
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1615-1
ATC100A330FT150XT