Add To Favorites
S-817A33ANB-CUWT2G Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB
Price & Procurement
 

Quantity
All prices are in RON.
Price Break Unit Price Extended Price
1 3,93000 3,93 lei
10 3,45000 34,50 lei
25 3,05400 76,35 lei
100 2,65980 265,98 lei
250 2,31520 578,80 lei
500 1,97034 985,17 lei
1.000 1,57627 1.576,27 lei

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1028-1-ND
Copy   728-1028-1-ND
Quantity Available 1.244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-817A33ANB-CUWT2G

Copy   S-817A33ANB-CUWT2G
Description IC REG LINEAR 3.3V 50MA SC82AB
Copy   IC REG LINEAR 3.3V 50MA SC82AB
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-82AB

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA SC-82AB
Documents & Media
Datasheets S-817 Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-817
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 10mA
Current - Output 50mA
Current - Quiescent (Iq) 2,5µA
PSRR -
Control Features -
Protection Features Short Circuit
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package SC-82AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 728-1028-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1028-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,38690 lei
  • Digi-Reel® ? : 728-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.244 - Immediate
  • Unit Price: Digi-Reel®

03:04:14 6.25.2019