Varistors, MOVs

Results: 7.982
Stocking Options
Environmental Options
Media
Exclude
7.982Results
Applied FiltersRemove All

Showing
of 7.982
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
121KD07-TR
VARISTOR 390V 1.2KA DISC 7MM
YAGEO
2.211
In Stock
1 : 0,43000 lei
Bulk
Bulk
Active
250 V
320 V
351 V
390 V
429 V
1.2 kA
26J
1
130 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 240V 1.2KA DISC 7MM
YAGEO
1.418
In Stock
1 : 0,43000 lei
Cut Tape (CT)
2.000 : 0,13440 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
21J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 470V 1.2KA DISC 7MM
YAGEO
1.035
In Stock
1 : 0,43000 lei
Cut Tape (CT)
1.500 : 0,16646 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
29J
1
105 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 82V 1.2KA DISC 7MM
YAGEO
1.156
In Stock
1 : 0,47000 lei
Cut Tape (CT)
2.000 : 0,17234 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
50 V
65 V
74 V
82 V
90 V
1.2 kA
10J
1
600 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 620V 1.2KA DISC 7MM
YAGEO
2.270
In Stock
1 : 0,56000 lei
Cut Tape (CT)
1.500 : 0,22869 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
385 V
505 V
558 V
620 V
682 V
1.2 kA
55J
1
80 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 470V 1.2KA DISC 7MM
YAGEO
1.063
In Stock
1 : 0,56000 lei
Bag
Bag
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
29J
1
105 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 820V 1.2KA DISC 7MM
YAGEO
1.117
In Stock
1 : 0,47000 lei
Cut Tape (CT)
1.500 : 0,16244 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
510 V
670 V
738 V
820 V
902 V
1.2 kA
73J
1
60 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 68V 250A DISC 7MM
YAGEO
1.898
In Stock
1 : 0,69000 lei
Cut Tape (CT)
2.000 : 0,26465 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
40 V
56 V
61 V
68 V
75 V
250 A
7J
1
740 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 120V 1.2KA DISC 7MM
YAGEO
1.946
In Stock
1 : 0,73000 lei
Cut Tape (CT)
2.000 : 0,28184 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
75 V
100 V
108 V
120 V
132 V
1.2 kA
13J
1
420 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
MFG_VARISTORMOVSDISC
VARISTOR 82V 4.5KA DISC 14MM
YAGEO
1.200
In Stock
1 : 1,29000 lei
Bulk
Bulk
Active
50 V
65 V
74 V
82 V
90 V
4.5 kA
22J
1
2400 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
MFG_VARISTORMOVSDISC
VARISTOR 1KV 4.5KA DISC 14MM
YAGEO
1.054
In Stock
1 : 1,85000 lei
Bulk
Bulk
Active
625 V
825 V
900 V
1 kV
1.1 kV
4.5 kA
190J
1
200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
121KD07-TR
VARISTOR 330V 1.2KA DISC 7MM
YAGEO
2.000
In Stock
1 : 0,43000 lei
Bulk
Bulk
Active
210 V
275 V
297 V
330 V
363 V
1.2 kA
23J
1
150 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 200V 1.2KA DISC 7MM
YAGEO
1.313
In Stock
1 : 0,43000 lei
Bulk
Bulk
Active
130 V
170 V
180 V
200 V
220 V
1.2 kA
13J
1
250 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
121KD07-TR
VARISTOR 240V 1.2KA DISC 7MM
YAGEO
1.009
In Stock
1 : 0,43000 lei
Bulk
Bulk
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
15J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
MFG_VARISTORMOVSDISC
VARISTOR 56V 500A DISC 10MM
YAGEO
1.990
In Stock
1 : 0,60000 lei
Bulk
Bulk
Active
35 V
45 V
50 V
56 V
62 V
500 A
7J
1
1800 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
MFG_VARISTORMOVSDISC
VARISTOR 56V 100A DISC 5MM
YAGEO
1.922
In Stock
1 : 0,65000 lei
Bulk
Bulk
Active
35 V
45 V
50 V
56 V
62 V
100 A
1.3J
1
450 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 5mm
121KD07-TR
VARISTOR 56V 250A DISC 7MM
YAGEO
1.840
In Stock
1 : 0,65000 lei
Bulk
Bulk
Active
35 V
45 V
50 V
56 V
62 V
250 A
3.1J
1
890 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
MFG_VARISTORMOVSDISC
VARISTOR 200V 2.5KA DISC 10MM
YAGEO
4.000
In Stock
1 : 0,73000 lei
Bulk
Bulk
Active
130 V
170 V
180 V
200 V
220 V
2.5 kA
30J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
121KD07-TR
VARISTOR 100V 1.2KA DISC 7MM
YAGEO
2.000
In Stock
1 : 0,73000 lei
Bulk
Bulk
Active
60 V
85 V
90 V
100 V
110 V
1.2 kA
6.5J
1
500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 7mm
MFG_VARISTORMOVSDISC
VARISTOR 780V 2.5KA DISC 10MM
YAGEO
1.915
In Stock
1 : 0,73000 lei
Bulk
Bulk
Active
485 V
640 V
702 V
780 V
858 V
2.5 kA
80J
1
125 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
MFG_VARISTORMOVSDISC
VARISTOR 120V 2.5KA DISC 10MM
YAGEO
1.896
In Stock
1 : 0,73000 lei
Bulk
Bulk
Active
75 V
100 V
108 V
120 V
132 V
2.5 kA
18J
1
830 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
MFG_VARISTORMOVSDISC
VARISTOR 620V 2.5KA DISC 10MM
YAGEO
1.777
In Stock
1 : 0,73000 lei
Bulk
Bulk
Active
385 V
505 V
558 V
620 V
682 V
2.5 kA
72J
1
160 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
MFG_VARISTORMOVSDISC
VARISTOR 820V 3.5KA DISC 10MM
YAGEO
2.000
In Stock
1 : 1,12000 lei
Bulk
Bulk
Active
510 V
670 V
738 V
820 V
902 V
3.5 kA
110J
1
120 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
MFG_VARISTORMOVSDISC
VARISTOR 47V 2KA DISC 14MM
YAGEO
2.000
In Stock
1 : 1,29000 lei
Bulk
Bulk
Active
30 V
38 V
42 V
47 V
52 V
2 kA
17J
1
4300 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
MFG_VARISTORMOVSDISC
VARISTOR 68V 1KA DISC 14MM
YAGEO
2.000
In Stock
1 : 1,29000 lei
Bulk
Bulk
Active
40 V
56 V
61 V
68 V
75 V
1 kA
14J
1
2900 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 14mm
Showing
of 7.982

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.