USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4125-GF-A
USB4125-GF-A
CONN RCPT TYPE C 6P SMD RA
GCT
17.361
In Stock
1 : 3,10000 lei
Cut Tape (CT)
1.000 : 1,60490 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
USB4125-GF-A-0190
USB4125-GF-A-0190
CONN RCPT TYPE C 6P SMD RA
GCT
7.937
In Stock
1 : 3,10000 lei
Cut Tape (CT)
1.000 : 1,60490 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).