SCRs - Modules

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Structure
Number of SCRs, Diodes
Voltage - Off State
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Hold (Ih) (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
STTD6050H-12M2Y
STTD6050H-12M2Y
60 A 1200 V HALF-CONTROLLED BRID
STMicroelectronics
289
In Stock
1 : 107,52000 lei
Cut Tape (CT)
200 : 64,70450 lei
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 2 Diodes
1.2 kV
38 A
60 A
1.3 V
50 mA
500A, 525A
100 mA
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
9-PowerSMD
ISOTOP
MSS50-800
MODULE SCR BACK TO BACK ISOTOP
STMicroelectronics
0
In Stock
100 : 70,20000 lei
Tube
-
Tube
Obsolete
1-Phase Controller - All SCRs
2 SCRs
800 V
-
70 A
1.3 V
50 mA
600A, 630A
80 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ISOTOP
ISOTOP
MSS50-1200
MODULE SCR BACK TO BACK ISOTOP
STMicroelectronics
0
In Stock
100 : 70,20000 lei
Tube
-
Tube
Obsolete
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
-
70 A
1.3 V
50 mA
600A, 630A
80 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ISOTOP
ISOTOP
MSS40-1200
MODULE SCR BACK TO BACK ISOTOP
STMicroelectronics
0
In Stock
100 : 72,30000 lei
Tube
-
Tube
Obsolete
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
-
55 A
1.3 V
50 mA
400A, 420A
80 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
ISOTOP
Showing
of 4

SCRs - Modules


Products within the Silicon Controlled Rectifier (SCR) module family incorporate two or more SCR devices within a single device package, or a single SCR with one or more other devices, such as a rectifier diode. Commonly used for control of AC utility power, SCRs (also called thyristors) behave like a common rectifier diode, with an added ability to restrict current flow in the forward direction until a control pulse is applied.