Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11.844 In Stock | 1 : 23,24000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.157" (4.00mm) | 0.787" (20.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
688 In Stock | 1 : 27,47000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.079" (2.00mm) | 0.591" (15.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 164' (50.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
18 In Stock | 1 : 27,47000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.079" (2.00mm) | 0.591" (15.00mm) | - | Polyethylene (PE), Halogen Free | Black | 164' (50.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
19 In Stock 7.700 Factory | 1 : 41,20000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.472" (12.00mm) | 1.969" (50.00mm) | - | Polyethylene (PE), Halogen Free | Black | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
18 In Stock | 1 : 41,20000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.472" (12.00mm) | 1.969" (50.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
10 In Stock 1.025 Factory | 1 : 35,97000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.276" (7.00mm) | 1.575" (40.00mm) | - | Polyethylene (PE), Halogen Free | Black | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 1 : 35,97000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.276" (7.00mm) | 1.575" (40.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
3 In Stock | 1 : 43,16000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.591" (15.00mm) | 3.150" (80.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 65.62' (20.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
2 In Stock | 1 : 23,24000 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.157" (4.00mm) | 0.787" (20.00mm) | - | Polyethylene (PE), Halogen Free | Black | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : 1,98120 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.512" (13.00mm) | 2.756" (70.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : 1,98120 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.512" (13.00mm) | 2.756" (70.00mm) | - | Polyethylene (PE), Halogen Free | Black | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 20 : 2,20850 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.591" (15.00mm) | 3.150" (80.00mm) | - | Polyethylene (PE), Halogen Free | Black | 65.62' (20.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : 4,40720 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.787" (20.00mm) | 4.724" (120.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 25 : 4,40720 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.787" (20.00mm) | 4.724" (120.00mm) | - | Polyethylene (PE), Halogen Free | Black | 82.02' (25.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 20 : 5,39550 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.984" (25.00mm) | 5.906" (150.00mm) | - | Polyethylene (PE), Halogen Free | Clear | 65.62' (20.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 20 : 5,60500 lei Spool | Spool | Active | Spiral Wrap | Harness | 0.984" (25.00mm) | 5.906" (150.00mm) | - | Polyethylene (PE), Halogen Free | Black | 65.62' (20.00m) | - | -50°C ~ 85°C | - | - | - | - | - | UL94 HB | - | |||
0 In Stock Check Lead Time | 10 : 25,85500 lei Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.650" (16.50mm) | - | 0.835" (21.20mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 105°C | Flame Retardant | - | Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Solvent Resistant, Vibration Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 10 : 33,66400 lei Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.906" (23.00mm) | - | 1.122" (28.50mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 105°C | Flame Retardant | - | Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Solvent Resistant, Vibration Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 10 : 42,13500 lei Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.142" (29.00mm) | - | 1.358" (34.50mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 105°C | Flame Retardant | - | Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Solvent Resistant, Vibration Resistant | UL94 V-0 | - | |||
0 In Stock Check Lead Time | 10 : 46,94000 lei Bulk | Bulk | Active | Slit Wrap | Slit Harness | 1.417" (36.00mm) | - | 1.673" (42.50mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 105°C | Flame Retardant | - | Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Solvent Resistant, Vibration Resistant | UL94 V-0 | - |