LED Emitters - Infrared, UV, Visible

Results: 676
Stocking Options
Environmental Options
Media
Exclude
676Results

Showing
of 676
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
SFH 4253-Z
SFH 4253-Z
EMITTER IR 860NM 70MA 3.20MM SMD
ams-OSRAM USA INC.
8.589
In Stock
1 : 2,81000 lei
Cut Tape (CT)
2.000 : 1,03178 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
6.3mW/sr @ 70mA
860nm
1.6V
120°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SFH 45(4,5)5
SFH 4545
EMITTER IR 950NM 100MA RADIAL
ams-OSRAM USA INC.
26.002
In Stock
1 : 3,29000 lei
Bulk
-
Bulk
Active
Infrared (IR)
100mA
550mW/sr @ 100mA
950nm
1.5V
10°
Top View
-40°C ~ 100°C (TA)
-
-
Through Hole
Radial
7.774
In Stock
1 : 3,29000 lei
Bulk
-
Bulk
Active
Infrared (IR)
100mA
550mW/sr @ 100mA
940nm
1.6V
20°
Top View
-40°C ~ 100°C (TA)
-
-
Through Hole
Radial
SFH-4546
SFH 4546
EMITTER IR 950NM 100MA RADIAL
ams-OSRAM USA INC.
2.950
In Stock
1 : 3,29000 lei
Bulk
-
Bulk
Active
Infrared (IR)
100mA
130mW/sr @ 100mA
950nm
1.5V
40°
Top View
-40°C ~ 100°C (TA)
-
-
Through Hole
Radial
SFH 4050-Z
SFH 4050-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
199.544
In Stock
1 : 3,81000 lei
Cut Tape (CT)
5.000 : 1,14638 lei
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
4mW/sr @ 100mA
860nm
1.5V
140°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, Flat Leads
SFH 42(4,5)0-Z
SFH 4250-Z
EMITTER IR 860NM 100MA 4PLCC
ams-OSRAM USA INC.
5.858
In Stock
1 : 3,94000 lei
Cut Tape (CT)
2.000 : 1,49409 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
11.2mW/sr @ 100mA
860nm
1.5V
120°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
4-PLCC
SFH4550
SFH 4550
EMITTER IR 860NM 100MA RADIAL
ams-OSRAM USA INC.
21.650
In Stock
1 : 3,98000 lei
Bulk
-
Bulk
Active
Infrared (IR)
100mA
1100mW/sr @ 100mA
860nm
1.5V
Top View
-40°C ~ 100°C (TA)
-
-
Through Hole
Radial
SFH 4350
SFH 4350
EMITTER IR 860NM 100MA RADIAL
ams-OSRAM USA INC.
9.209
In Stock
1 : 4,11000 lei
Bulk
-
Bulk
Active
Infrared (IR)
100mA
200mW/sr @ 100mA
860nm
1.5V
26°
Top View
-40°C ~ 100°C (TA)
-
-
Through Hole
Radial
SFH 4259-Z
SFH 4259-Z
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
25.621
In Stock
1 : 4,16000 lei
Cut Tape (CT)
2.000 : 1,59333 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
55mW/sr @ 100mA
860nm
1.5V
50°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
4-PLCC
SFH 42(44,55)-Z
SFH 4255-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
1.633
In Stock
1 : 4,29000 lei
Cut Tape (CT)
2.000 : 1,66196 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
20mW/sr @ 100mA
860nm
1.5V
120°
Side View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, Boomerang
SFH 4250-S
SFH 4250S
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
4.867
In Stock
1 : 4,68000 lei
Cut Tape (CT)
2.000 : 1,82698 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
18mW/sr @ 100mA
860nm
3.1V
120°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
4-PLCC
SFH 46xx(-Z)
SFH 4641-Z
EMITTER IR 950NM 70MA MIDLED
ams-OSRAM USA INC.
3.570
In Stock
1 : 4,85000 lei
Cut Tape (CT)
2.000 : 1,90986 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
55mW/sr @ 70mA
950nm
1.6V
20°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SFH 46xx(-Z)
SFH 4650-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
9.711
In Stock
1 : 5,11000 lei
Cut Tape (CT)
2.000 : 2,01542 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
90mW/sr @ 100mA
860nm
1.5V
30°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, No Lead
5.753
In Stock
1 : 5,93000 lei
Cut Tape (CT)
2.000 : 2,40084 lei
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
10mW/sr @ 70mA
850nm
1.6V
120°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
4-PLCC
3.246
In Stock
1 : 7,88000 lei
Cut Tape (CT)
600 : 3,62097 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
400mW/sr @ 1A
860nm
1.75V
40°
Top View
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-SMD, No Lead
SFH 4715A(S)
SFH 4715A
EMITTER IR 860NM 1.5A SMD
ams-OSRAM USA INC.
5.013
In Stock
1 : 10,05000 lei
Cut Tape (CT)
600 : 4,75513 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
415mW/sr @ 1A
860nm
1.65V
90°
Top View
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-SMD, No Lead
2.177
In Stock
1 : 10,39000 lei
Cut Tape (CT)
2.000 : 4,54559 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
560mW/sr @ 1A
860nm
3.25V
70°
Top View
-40°C ~ 105°C
-
-
Surface Mount
0606 (1616 Metric)
SFH 4770S
SFH 4770S
EMITTER IR 860NM 1.5A SYNIOS
ams-OSRAM USA INC.
22.713
In Stock
1 : 11,39000 lei
Cut Tape (CT)
2.000 : 5,04605 lei
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
370mW/sr @ 1A
860nm
3.2V
120°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, No Lead
SFH 4716A(S)
SFH 4716AS
EMITTER IR 860NM 1.5A 3SMD
ams-OSRAM USA INC.
6.152
In Stock
1 : 13,25000 lei
Cut Tape (CT)
600 : 6,48078 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
300mW/sr @ 1A
860nm
3.2V
150°
Top View
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-SMD, No Lead
LCW H9GP-JZKY-4R9T-1-350-R18-Z
SFH 4725AS
EMITTER IR 940NM 3SMD
ams-OSRAM USA INC.
3.322
In Stock
1 : 13,25000 lei
Cut Tape (CT)
600 : 6,48078 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
560mW/sr @ 1A
950nm
2.9V
80°
Top View
-40°C ~ 125°C
-
-
Surface Mount
3-SMD, No Lead
SFH 4715A(S)
SFH 4715AS
EMITTER IR 860NM 3SMD
ams-OSRAM USA INC.
2.079
In Stock
1 : 13,25000 lei
Cut Tape (CT)
600 : 6,48078 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
780mW/sr @ 1A
860nm
3.2V
90°
Top View
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-SMD, No Lead
6.801
In Stock
1 : 16,24000 lei
Cut Tape (CT)
600 : 8,17172 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Infrared (IR)
1.5A
630mW/sr @ 1A
860nm
3.5V
50°
Top View
-40°C ~ 125°C
-
-
Surface Mount
1515 (3838 Metric)
3.123
In Stock
1 : 16,24000 lei
Cut Tape (CT)
600 : 8,17172 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
1120mW/sr @ 1A
860nm
2.95V
50°
Top View
-40°C ~ 125°C
-
-
Surface Mount
1515 (3838 Metric)
1.157
In Stock
1 : 16,24000 lei
Cut Tape (CT)
600 : 8,17172 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
560mW/sr @ 1A
950nm
2.65V
80°
Top View
-40°C ~ 125°C
-
-
Surface Mount
3-SMD, No Lead
LED Emitter
LZ1-00R702-0000
EMITTER IR 940NM 1.2A SMD
ams-OSRAM USA INC.
476
In Stock
1 : 18,88000 lei
Cut Tape (CT)
500 : 9,78658 lei
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.2A
-
940nm
3V
90°
Top View
145°C (TJ)
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
Showing
of 676

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.