cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS316-EVL

DigiKey Part Number
2679-BAS316-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS316-EVL
Description
DIODE STANDARD 100V 250MA
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.990
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 828,40 lei flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.