
3241120 | |
|---|---|
DigiKey Part Number | 3241120-ND |
Manufacturer | |
Manufacturer Product Number | 3241120 |
Description | SPIRAL WRAP 0.591" X 65.62' BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 65.62' (20.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.591" (15.00mm) | |
Diameter - Inside, Expanded | 3.150" (80.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 65.62' (20.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,17950 lei | 43,59 lei |
| Unit Price without VAT: | 2,17950 lei |
|---|---|
| Unit Price with VAT: | 2,63720 lei |











