
PSR1635-15 | |
|---|---|
DigiKey Part Number | AF15-250-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-15 |
Description | CABLE FLAT FLEX 15COND 0.100" |
Customer Reference | |
Detailed Description | 15 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 15 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 250' (76.2m) | |
Cable Width | 1.60" (40.64mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.825,37000 lei | 1.825,37 lei |
| 5 | 1.486,97200 lei | 7.434,86 lei |
| 10 | 1.363,90800 lei | 13.639,08 lei |
| Unit Price without VAT: | 1.825,37000 lei |
|---|---|
| Unit Price with VAT: | 2.208,69770 lei |






