98056 contents
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98056 contents
98056 View 4
98056

98056

Digi-Key Part Number
1890-1003-ND
Manufacturer
Makeblock Co., LTD.
Manufacturer Product Number
98056
Supplier
Description
MBOT ADD-ON PACK INTERACTIVE LIG
Detailed Description
- Makeblock Me - Robot Components Robotics Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Makeblock Co., LTD.
Series
Package
Bulk
Part Status
Active
Configuration
Robot Components
Utilized IC / Part
-
Interconnect System
Makeblock Me
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Chassis, Components, Hardware
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9503.00.0090
All prices are in RON
Bulk
QtyUnit PriceExt Price
1142,63000 lei142,63 lei
Additional Resources
AttributeDescription
Other Names1890-1003
Standard Package1