
LTL-155EHA | |
|---|---|
DigiKey Part Number | 160-LTL-155EHA-ND |
Manufacturer | |
Manufacturer Product Number | LTL-155EHA |
Description | LED CBI 3MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 8.7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 lei | 2,49 lei |
| 10 | 1,71800 lei | 17,18 lei |
| 100 | 1,23740 lei | 123,74 lei |
| 500 | 1,02250 lei | 511,25 lei |
| 1.000 | 0,95188 lei | 951,88 lei |
| 2.000 | 0,89182 lei | 1.783,64 lei |
| 5.000 | 0,82612 lei | 4.130,60 lei |
| 10.000 | 0,78512 lei | 7.851,20 lei |
| 25.000 | 0,74039 lei | 18.509,75 lei |
| Unit Price without VAT: | 2,49000 lei |
|---|---|
| Unit Price with VAT: | 3,01290 lei |


