
TAJR105K010RNJ | |
|---|---|
DigiKey Part Number | 478-3278-2-ND - Tape & Reel (TR) 478-3278-1-ND - Cut Tape (CT) 478-3278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K010RNJ |
Description | CAP TANT 1UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 lei | 2,08 lei |
| 10 | 1,25700 lei | 12,57 lei |
| 50 | 0,93800 lei | 46,90 lei |
| 100 | 0,84010 lei | 84,01 lei |
| 500 | 0,67426 lei | 337,13 lei |
| 1.000 | 0,62307 lei | 623,07 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56908 lei | 1.422,70 lei |
| 5.000 | 0,53655 lei | 2.682,75 lei |
| 7.500 | 0,52026 lei | 3.901,95 lei |
| 12.500 | 0,50220 lei | 6.277,50 lei |
| 17.500 | 0,49165 lei | 8.603,88 lei |
| 25.000 | 0,48149 lei | 12.037,25 lei |
| Unit Price without VAT: | 2,08000 lei |
|---|---|
| Unit Price with VAT: | 2,51680 lei |

