
TAJA335K010RNJ | |
|---|---|
DigiKey Part Number | 478-3866-2-ND - Tape & Reel (TR) 478-3866-1-ND - Cut Tape (CT) 478-3866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D335X9010A2TE3 | Vishay Sprague | 2.289 | 718-293D335X9010A2TE3CT-ND | 1,65000 lei | Direct |
| T491A335K010AT | KEMET | 29.175 | 399-3694-1-ND | 2,64000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 lei | 1,60 lei |
| 10 | 0,96700 lei | 9,67 lei |
| 50 | 0,71000 lei | 35,50 lei |
| 100 | 0,63120 lei | 63,12 lei |
| 500 | 0,49948 lei | 249,74 lei |
| 1.000 | 0,45877 lei | 458,77 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45977 lei | 919,54 lei |
| 4.000 | 0,43061 lei | 1.722,44 lei |
| 6.000 | 0,41600 lei | 2.496,00 lei |
| 10.000 | 0,39982 lei | 3.998,20 lei |
| 14.000 | 0,39036 lei | 5.465,04 lei |
| 20.000 | 0,38126 lei | 7.625,20 lei |
| Unit Price without VAT: | 1,60000 lei |
|---|---|
| Unit Price with VAT: | 1,93600 lei |

