Direct
Direct

F951C105MPAAQ2 | |
|---|---|
DigiKey Part Number | 478-8451-2-ND - Tape & Reel (TR) 478-8451-1-ND - Cut Tape (CT) 478-8451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C105MPAAQ2 |
Description | CAP TANT 1UF 20% 16V 0805 |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951C105MPAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR105K025RNJ | KYOCERA AVX | 17.499 | 478-8928-1-ND | 2,64000 lei | Direct |
| TM8W105K020UBA | Vishay Sprague | 0 | 718-1730-2-ND | 31,28180 lei | Direct |



