Direct
Direct
Direct
Similar

F920J335MPA | |
|---|---|
DigiKey Part Number | F920J335MPAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F920J335MPA |
Description | CAP TANT 3.3UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F920J335MPA Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR335K006RNJ | KYOCERA AVX | 26 | 478-11073-1-ND | 2,34000 lei | Direct |
| TAJR335M006RNJ | KYOCERA AVX | 0 | TAJR335M006RNJ-ND | 0,89096 lei | Direct |
| TCP1A335M8R | KYOCERA AVX | 17.675 | 478-TCP1A335M8RCT-ND | 2,04000 lei | Direct |
| TMCP1A335MTRF | Vishay Sprague | 927 | 718-2493-1-ND | 1,43000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,85318 lei | 20.476,32 lei |
| Unit Price without VAT: | 0,85318 lei |
|---|---|
| Unit Price with VAT: | 1,03235 lei |




