
HFA3096B96 | |
|---|---|
DigiKey Part Number | 2156-HFA3096B96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3096B96 |
Description | RF TRANS 3 NPN 8V 5.5GHZ 16-SOIC |
Customer Reference | |
Detailed Description | RF Transistor 3 NPN + 2 PNP 8V 65mA 8GHz, 5.5GHz 150mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 3 NPN + 2 PNP | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 8GHz, 5.5GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V, 20 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 10,90000 lei | 1.308,00 lei |
| Unit Price without VAT: | 10,90000 lei |
|---|---|
| Unit Price with VAT: | 13,18900 lei |


