cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSPS4255TNS

DigiKey Part Number
BSPS4255TNS-ND
Manufacturer
Manufacturer Product Number
BSPS4255TNS
Description
GDT 230V 4 POLE DIN RAIL
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 4 Pole DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
-
Tolerance
-
Number of Poles
4
Fail Short
No
Mounting Type
DIN Rail
Package / Case
Module
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.