
5990260007F | |
|---|---|
DigiKey Part Number | 350-4364-2-ND - Tape & Reel (TR) 350-4364-1-ND - Cut Tape (CT) 350-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990260007F |
Description | LED YLW-GRN 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 lei | 0,91 lei |
| 10 | 0,62900 lei | 6,29 lei |
| 100 | 0,43830 lei | 43,83 lei |
| 500 | 0,35044 lei | 175,22 lei |
| 1.000 | 0,32135 lei | 321,35 lei |
| 2.000 | 0,29647 lei | 592,94 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26997 lei | 1.079,88 lei |
| 8.000 | 0,25229 lei | 2.018,32 lei |
| 12.000 | 0,24320 lei | 2.918,40 lei |
| 20.000 | 0,23293 lei | 4.658,60 lei |
| 28.000 | 0,22681 lei | 6.350,68 lei |
| 40.000 | 0,22084 lei | 8.833,60 lei |
| Unit Price without VAT: | 0,91000 lei |
|---|---|
| Unit Price with VAT: | 1,10110 lei |

