RGT Series Resistors

Susumu's metal thin-film chip resistors offer a high operating temperature up to +175°C

Image of Susumu's RGT Series ResistorsSusumu introduces the RGT series, part of the RG series, offering a higher operating temperature. The RGT series extends the operating temperature up to +175°C making it ideal for automotive, aerospace, and industrial applications when a higher temperature is required. The RGT series boasts high precision and extreme reliability utilizing the RG’s proprietary passivation technology. The devices feature a regular tin terminal and do not require special soldering technology. The series is RoHS compliant, lead-free, halogen-free, anti-sulfur, and AEC-Q200 compliant.

Features
  • Wide temperature operation (upper category): +175°C
  • Long term stability with inorganic passivation
  • Resistance tolerance: ±0.1% and TCR: ±10 ppm/°C
  • Thin-film structure enables low noise and anti-sulfur
Applications
  • Automotive electronics
  • Industrial measurement instrumentation and machinery
  • Wide temperature operation machinery
  • Aerospace

RGT Series Resistors

ImageManufacturer Part NumberDescriptionResistanceAvailable QuantityView Details
0603 SIZE, 0.0625W, 300 OHM, 0.1RGT1608P-301-B-T50603 SIZE, 0.0625W, 300 OHM, 0.1300 Ohms9990 - ImmediateView Details
0603 SIZE, 0.0625W, 604 OHM, 0.1RGT1608P-6040-B-T50603 SIZE, 0.0625W, 604 OHM, 0.1604 Ohms8990 - ImmediateView Details
0603 SIZE, 0.0625W, 1.91K OHM, 0RGT1608P-1911-B-T50603 SIZE, 0.0625W, 1.91K OHM, 01.91 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 2.49K OHM, 0RGT1608P-2491-B-T50603 SIZE, 0.0625W, 2.49K OHM, 02.49 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 2.7K OHM, 0.RGT1608P-272-B-T50603 SIZE, 0.0625W, 2.7K OHM, 0.2.7 kOhms8488 - ImmediateView Details
0603 SIZE, 0.0625W, 3.32K OHM, 0RGT1608P-3321-B-T50603 SIZE, 0.0625W, 3.32K OHM, 03.32 kOhms9995 - ImmediateView Details
0603 SIZE, 0.0625W, 4.7K OHM, 0.RGT1608P-472-B-T50603 SIZE, 0.0625W, 4.7K OHM, 0.4.7 kOhms9956 - ImmediateView Details
0603 SIZE, 0.0625W, 4.75K OHM, 0RGT1608P-4751-B-T50603 SIZE, 0.0625W, 4.75K OHM, 04.75 kOhms9999 - ImmediateView Details
0603 SIZE, 0.0625W, 4.99K OHM, 0RGT1608P-4991-B-T50603 SIZE, 0.0625W, 4.99K OHM, 04.99 kOhms9752 - ImmediateView Details
0603 SIZE, 0.0625W, 7.15K OHM, 0RGT1608P-7151-B-T50603 SIZE, 0.0625W, 7.15K OHM, 07.15 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 7.5K OHM, 0.RGT1608P-752-B-T50603 SIZE, 0.0625W, 7.5K OHM, 0.7.5 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 9.1K OHM, 0.RGT1608P-912-B-T50603 SIZE, 0.0625W, 9.1K OHM, 0.9.1 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 11.3K OHM, 0RGT1608P-1132-B-T50603 SIZE, 0.0625W, 11.3K OHM, 011.3 kOhms9990 - ImmediateView Details
0603 SIZE, 0.0625W, 12K OHM, 0.1RGT1608P-123-B-T50603 SIZE, 0.0625W, 12K OHM, 0.112 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 13K OHM, 0.1RGT1608P-133-B-T50603 SIZE, 0.0625W, 13K OHM, 0.113 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 18K OHM, 0.1RGT1608P-183-B-T50603 SIZE, 0.0625W, 18K OHM, 0.118 kOhms9800 - ImmediateView Details
0603 SIZE, 0.0625W, 20K OHM, 0.1RGT1608P-203-B-T50603 SIZE, 0.0625W, 20K OHM, 0.120 kOhms9980 - ImmediateView Details
0603 SIZE, 0.0625W, 24.9K OHM, 0RGT1608P-2492-B-T50603 SIZE, 0.0625W, 24.9K OHM, 024.9 kOhms10000 - ImmediateView Details
0603 SIZE, 0.0625W, 30K OHM, 0.1RGT1608P-303-B-T50603 SIZE, 0.0625W, 30K OHM, 0.130 kOhms9665 - ImmediateView Details
0603 SIZE, 0.0625W, 30.9K OHM, 0RGT1608P-3092-B-T50603 SIZE, 0.0625W, 30.9K OHM, 030.9 kOhms10000 - ImmediateView Details
Published: 2019-04-18