CB3, CB3LV Series Datasheet

CTS-Frequency Controls

View All Related Products | Download PDF Datasheet

Datasheet

Document No. 008-0256-0 Page 1- 3 Rev. G
www.ctscorp.com
Model CB3 & CB3LV
HCMOS/TTL Clock Oscillator
FEATURES
Standard 7.0mm x 5.0mm 4-Pad Surface Mount Package
HCMOS/TTL Compatible Output
Fundamental and 3rd Overtone Crystal Designs
Frequency Range 1 – 200 MHz
Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
Operating Voltages +5.0Vdc or +3.3Vdc
Operating Temperature to -40°C to +85°C
Output Enable Standard
Tape & Reel Packaging
RoHS/Green Compliant (6/6)
APPLICATIONS
Applications for Model CB3 and CB3LV include digital video, networking equipment, wireless communications,
broadband access, Ethernet/Gigabit Ethernet, microprocessors/DSP/FPGA, storage area networks, fiber channel,
computers and peripherals, test and measurement, SONET/SDH/DWDM, base stations and Pico cells.
ORDERING INFORMATION
4] CTS Distributors may add a -T or -1 at the end of the part number to indicate Tape and Reel packaging.
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
6 = ± 20 ppm 1
5 = ± 25 ppm
3 = ± 50 ppm [std]
7 = ± 32 ppm 2
2 = ± 100 ppm 2
C = -20°C to +70°C [standard]
I = -40°C to +85°C 1
1] 6I Stability/Temperature combination is not available.
3] Frequency is recorded with only leading significant digits before the ‘M’ and 4 - 6 significant digits after the ‘M’ (including zeros).
[Ex. 3.579545 MHz, code as 3M579545; 14.31818 MHz, code as 14M31818; 125 MHz, code as 125M0000]
LV = +3.3Vdc
Blank = +5.0Vdc M - indicates MHz and decimal point. 3
FREQUENCY STABILITY OPERATING TEMPERATURE RANGE
SUPPLY VOLTAGE FREQUENCY IN MHz
M-
2] These stabilities are not recommended for new designs.
-CB3
PACKAGING INFORMATION [reference]
Device quantity is 1,000 pieces maximum per reel.
Document No. 008-0256-0 Page 2 - 3 Rev. G
Model CB3 & CB3LV
7.0mm x 5.0mm Low Cost
HCMOS/TTL Clock Oscillator
ELECTRICAL CHARACTERISTICS
PARAMETER SYMBOL MIN TYP MAX UNIT
Maximum Supply Voltage VCC -0.5 - +7.0 V
Storage Temperature TSTG -40 - +100 °C
Frequency Range
CB3 1.5 - 107
CB3LV 1.5 - 200
Frequency Stability Δf/fO- - 20,25,50 or 100 ± ppm
Aging Δf-35± ppm
O
p
eratin
g
Tem
p
erature
Commercial -20 +70
Industrial -40 +85
Su
pp
l
y
Volta
g
e
CB3 4.5 5.0 5.5
CB3LV 3.0 3.3 3.6
Supply Current
1.5MHz to 20MHz CL=50pF -10 25
20.001MHz to 80MHz CL=50pF -30 50
80.001MHz to 107MHz CL=15pF -40 80
1.5MHz to 20MHz CL=15pF -7 12
20.001MHz to 80MHz CL=15pF -20 40
80.001MHz to 200MHz CL=15pF -30 60
Output Load CL
-
-
-
-
-
-
50
30
15
pF
Output Voltage Levels
Logic '1' Level VOH
90%VCC
VCC-0.6V --
Logic '0' Level VOL --
10%VCC
0.4
Output Current
Logic '1' Level IOH - - -16/-8
Logic '0' Level IOL -- +16/+8
Output Duty Cycle SYM 45 - 55 %
Rise and Fall Time
1.5MHz to 20MHz CL=50pF -8 10
20.001MHz to 80MHz CL=50pF -5 8
80.001MHz to 200MHz CL=15pF -2.5 5
1.5MHz to 20MHz CL=15pF -6 8
20.001MHz to 80MHz CL=15pF -3 5
80.001MHz to 200MHz CL=15pF -1.5 3
Start Up Time TS-- 10 ms
Enable Function
Enable Input Voltage VIH 2.0 - -
Disable Input Voltage VIL -- 0.8
Enable Time TPLZ -- 200 ns
Standby Current IST -- 10 µA
Period Jitter, Pk-Pk - - - 50
Period Jitter, RMS - - - 5
Phase Jitter, RMS - - - 1
Notes:
1.
ELECTRICAL PARAMETERS
mA
V
ps
VCC V
fOMHz
TA°C
25
Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
CB3LV
ICC mA
CB3
-
-
V
CONDITIONS
-
-
-
-
-
See Note 1 and Ordering Information
First year
±10%
Frequency Ran
g
e
Tested load condition noted for t
yp
ical values.
1.5MHz to 50MHz
50.001MHz to 80MHz
80.001MHz to 200MHz
@ 50% Level
@ 10% - 90% Levels
Tested load condition noted for t
yp
ical values.
CMOS Load
10 TTL LOAD
CMOS
TTL Load
VOH = 3.9V/2.2V VCC = 4.5V/3.0V
VOL = 0.4V VCC = 4.5V/3.0V
ns
Pin 1 Logic '0', Output Disabled
Bandwidth 12kHz - 20MHz
CB3
CB3LV
TR, TF
Application of VCC
Pin 1 Logic '1', Output Enabled
Pin 1 Logic '0', Output Disabled
Pin 1 Logic '1'
Document No. 008-0256-0 Page 3 - 3 Rev. G
Model CB3 & CB3LV
7.0mm x 5.0mm Low Cost
HCMOS/TTL Clock Oscillator
ELECTRICAL CHARACTERISTICS
MECHANICAL SPECIFICATIONS
PACKAGE DRAWING
NOTES
1. Termination pads [e4]. Barrier-plating is nickel
[Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020, 260°C
maximum.
3. Moisture Sensitivity Level 1 per JEDEC J-STD-020.
SUGGESTED SOLDER PAD GEOMETRY
CBYPASS should be 0.01 uF.
D.U.T. PIN ASSIGNMENTS
PIN SYMBOL DESCRIPTION
1 EOH Enable
2 GND Circuit & Package Ground
3 Output RF Output
4 VCC Supply Voltage
TEST CIRCUIT, CMOS LOAD
LVCMOS OUTPUT WAVEFORM
ENABLE TRUTH TABLE
PIN 1 PIN 3
Logic ‘1’ Output
Open Output
Logic ‘0’ High Imp.
CTS**CB3
XXXMXXXXXX
YYWWSTV
MARKING INFORMATION
1. ** – Manufacturing Site Code.
[Note a dash may follow the site code and is acceptable.]
2. XXXMXXXXXX – Frequency is marked with only
leading significant digits before the ‘M’ and
4 – 6 digits after the ‘M’ (including zeros).
Ex. XMXXXXXX [3M579545]
XXMXXXXX [14M31818]
XXXMXXXX [125M0000]
3. YYWW – Date code, YY – year, WW – week.
4. ST – Frequency stability/temperature code.
[Refer to Ordering Information.]
5. V – Voltage code. 3 = 3.3V, 5 = 5.0V.

Products

XTAL OSC XO 25.0000MHZ HCMOS TTL
Available Quantity21733
Unit Price5.98
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity14830
Unit Price5.98
XTAL OSC XO 4.0000MHZ HCMOS TTL
Available Quantity11124
Unit Price5.98
XTAL OSC XO 25.0000MHZ HCMOS TTL
Available Quantity11275
Unit Price5.98
XTAL OSC XO 8.0000MHZ HCMOS TTL
Available Quantity10119
Unit Price5.98
XTAL OSC XO 20.0000MHZ HCMOS TTL
Available Quantity10494
Unit Price5.98
XTAL OSC XO 10.0000MHZ HCMOS TTL
Available Quantity9312
Unit Price5.98
XTAL OSC XO 24.0000MHZ HCMOS TTL
Available Quantity7094
Unit Price5.98
XTAL OSC XO 10.0000MHZ HCMOS TTL
Available Quantity4932
Unit Price5.98
XTAL OSC XO 12.0000MHZ HCMOS TTL
Available Quantity4606
Unit Price5.98
XTAL OSC XO 8.0000MHZ HCMOS TTL
Available Quantity4524
Unit Price5.98
XTAL OSC XO 50.0000MHZ HCMOS TTL
Available Quantity12825
Unit Price6.28
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity8150
Unit Price6.28
XTAL OSC XO 12.2880MHZ HCMOS TTL
Available Quantity6506
Unit Price6.28
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity4616
Unit Price6.28
XTAL OSC XO 30.0000MHZ HCMOS TTL
Available Quantity6534
Unit Price6.28
XTAL OSC XO 8.1920MHZ HCMOS TTL
Available Quantity1633
Unit Price6.28
XTAL OSC XO 40.0000MHZ HCMOS TTL
Available Quantity2314
Unit Price6.28
XTAL OSC XO 16.0000MHZ HCMOS TTL
Available Quantity7889
Unit Price6.44
XTAL OSC XO 7.3728MHZ HCMOS TTL
Available Quantity5666
Unit Price6.44